Parametric results for: ROS-2500-2319 under Voltage Controlled Oscillators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ros25002319
Select parts from the table below to compare.
Compare
Compare
ROS-2500-2319+
Mini-Circuits
Check for Price Yes End Of Life 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 600 mV 130 MHz/V 2.495 GHz 2.2 GHz 4.5 dBm -68 dBc/Hz 35 mA e4 Not Qualified 85 °C -55 °C SURFACE MOUNT 16 METAL LCC16,.5SQ,100 YES Gold (Au) - with Nickel (Ni) barrier 12.7mm x 12.7mm x 4.57mm MINI-CIRCUITS LCC16,.5SQ,100 unknown EAR99