Filter Your Search
1 - 3 of 3 results
|
ROS-2750+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 kHz | 6 V | VOLTAGE CONTROLLED OSCILLATOR | 14.5 V | 500 mV | 42 MHz/V | 2.75 GHz | 2.35 GHz | 5.5 dBm | -78 dBc/Hz | 35 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 5.59mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | ||||
|
ROS-2750C-119+
Mini-Circuits
|
Check for Price | Yes | Active | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5.5 V | 250 mV | 16 MHz/V | 2.75 GHz | 2.72 GHz | 4 dBm | -84 dBc/Hz | 35 mA | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | unknown | ||||||||||||
|
ROS-2750
Mini-Circuits
|
Check for Price | No | No | Obsolete | 75 MHz | 1 kHz | 6 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 14.5 V | 500 mV | 42 MHz/V | 2.75 GHz | 2.35 GHz | 5.7 dBm | -78 dBc/Hz | 35 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown |