Filter Your Search
1 - 2 of 2 results
|
ROS-4000-419R+
Mini-Circuits
|
Check for Price | Yes | Active | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR, 7/13 INCH | 10 V | 500 mV | 36 MHz/V | 4 GHz | 3.85 GHz | 5 dBm | -74 dBc/Hz | 42 mA | 85 °C | -55 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | unknown | EAR99 | ||||||||||
|
ROS-4000-419+
Mini-Circuits
|
Check for Price | Yes | Yes | End Of Life | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 36 MHz/V | 4 GHz | 3.85 GHz | 5 dBm | -72 dBc/Hz | 40 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | unknown | EAR99 | LCC16,.5SQ,100 |