Filter Your Search
1 - 2 of 2 results
|
ROS-810LN
Mini-Circuits
|
Check for Price | No | No | Active | 810 MHz | 1 kHz | 8 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 10 MHz/V | 810 MHz | 760 MHz | 5 dBm | -90 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | not_compliant | ||
|
ROS-810LN+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 8 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 10 MHz/V | 810 MHz | 760 MHz | 5 dBm | -90 dBc/Hz | 20 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown |