Filter Your Search
1 - 1 of 1 results
|
ROS-870+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 870 MHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 12 MHz/V | 870 MHz | 840 MHz | 1 dBm | -89 dBc/Hz | 17 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE CK605, 16 PIN | unknown |