Filter Your Search
1 - 2 of 2 results
|
RP2R5DB150RJE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | 5 % | 2.5 W | 6327 | SMT | 250 ppm/°C | FIXED RESISTOR | RP | 500 V | 150 °C | -55 °C | Chip | 2 | 5.74 mm | 15.875 mm | 6.934 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||
|
RP2R5DB150RJET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | 2.5 W | 6627 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | RP | 25 °C | RP | YES | 500 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | J BEND | 5.74 mm | 15.875 mm | 6.934 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | CHIP, ROHS COMPLIANT |