Filter Your Search
1 - 3 of 3 results
|
RP73C2A90K9ATDF
TE Connectivity
|
Check for Price | Yes | Active | 90.9 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | |||||||||
|
RP73C2A90K9ATDG
TE Connectivity
|
Check for Price | Yes | Obsolete | 90.9 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RP73 | HIGH PRECISION | 70 °C | RP73 | YES | 150 V | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RP73C2A90K9ATD
TE Connectivity
|
Check for Price | Yes | Active | 90.9 kΩ | 0.05 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |