Parametric results for: RP73PF1E102RBTDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73pf1e102rbtdf
Select parts from the table below to compare.
Compare
Compare
RP73PF1E102RBTDF
TE Connectivity
$0.1804 Yes Active 102 Ω 0.1 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity