Filter Your Search
1 - 2 of 2 results
|
RP92525T0050GTTR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 50 Ω | 2 % | 20 W | 2525 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 °C | YES | e4 | 150 °C | -55 °C | Rectangular | 2 | TR | Silver (Ag) | WRAPAROUND | 1.02 mm | 6.22 mm | 6.22 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RP92010T0050GTTR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 50 Ω | 2 % | 10 W | 2010 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 °C | YES | e4 | 150 °C | -55 °C | Rectangular | 2 | TR | Silver (Ag) | WRAPAROUND | 1.02 mm | 5.08 mm | 2.54 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |