Filter Your Search
1 - 10 of 28 results
|
|
RPG2BB5
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 5 V | 62 Ω | 12 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 3.5 V | 500 mV | 12A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 5 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BB110
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 110 V | 25.2 kΩ | 12 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 77 V | 11 V | 12A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 5 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BC60
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 60 V | 7.5 kΩ | 16 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 42 V | 6 V | 16A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 8 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BC5
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 5 V | 62 Ω | 16 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 3.5 V | 500 mV | 16A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 8 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BD5
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 5 V | 62 Ω | 8 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 3.5 V | 500 mV | 8A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 8 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BA110
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 110 V | 25.2 kΩ | 12 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 77 V | 11 V | 12A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 5 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BD48
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 48 V | 5.76 kΩ | 8 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 33.6 V | 4.8 V | 8A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 8 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BA6
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 6 V | 90 Ω | 12 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 4.2 V | 600 mV | 12A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 5 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BB12
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 12 V | 360 Ω | 12 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 8.4 V | 1.2 V | 12A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 5 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 | ||
|
|
RPG2BC110
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 110 V | 25.2 kΩ | 16 A | 250 V | 100000 Cycle(s) | DPST | LATCHED | DC | 77 V | 11 V | 16A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 8 | 2 FORM B | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 |