Filter Your Search
1 - 1 of 1 results
|
|
RPG2CB12
Adam Technologies Inc
|
Check for Price | Obsolete | 12 V | 360 Ω | 12 A | 250 V | 100000 Cycle(s) | DPDT | LATCHED | DC | 8.4 V | 1.2 V | 12A@250VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CSA; UL | -40 °C | 85 °C | AC | Silver Alloy | 5 | 2 FORM C | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | EAR99 |