Filter Your Search
1 - 10 of 14 results
|
RPI32B80P2C02Z1
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.335 inch | 0.457 inch | 2.14 inch | 0.177 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RPI32B80P2T02Z1
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 16u inch | WIRE WRAP | 0.335 inch | 0.457 inch | 2.14 inch | 0.533 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RPI32B80P2T02Z1
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 16u inch | WIRE WRAP | 0.335 inch | 0.457 inch | 2.14 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RPI32B80P2A02Z1
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.335 inch | 0.457 inch | 2.14 inch | 0.108 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RPI32B80P
Hubbell Wiring Device-Kellems
|
Check for Price | Contact Manufacturer | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2, MAX CONTACTS (SERIES)=32, MAX ROWS (SERIES)=2 | NO | YES | YES | NO | 94V-0 | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HUBBELL INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
RPI32B80P2C02N9
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.335 inch | 0.457 inch | 2.14 inch | 0.177 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RPI32B80P
Amphenol FCi
|
Check for Price | Transferred | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2, MAX CONTACTS (SERIES)=32, MAX ROWS (SERIES)=2 | NO | YES | YES | NO | 94V-0 | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||||
|
RPI32B80P2T02N9
Amphenol Communications Solutions
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.335 inch | 0.457 inch | 2.14 inch | 0.533 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RPI32B80P2T02N9
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.335 inch | 0.457 inch | 2.14 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RPI32B80P2A02N9
Amphenol FCi
|
Check for Price | Active | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | AU ON CU | STRAIGHT | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.335 inch | 0.457 inch | 2.14 inch | 0.108 inch | FCI | compliant | EAR99 | 8536.69.40.40 |