Filter Your Search
1 - 3 of 3 results
|
RPM5.0-3.0
RECOM Power Inc
|
$7.0561 | Yes | Active | 12 V | 3 V | 17 V | 5.15 V | 900 mV | 6 V | 3 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 97 % | 3 % | 3 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 15 W | S-MXMA-N25 | e4 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | METAL | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | Gold/Nickel (Au/Ni) | NO LEAD | 2.29 mm | UNSPECIFIED | 12.19 mm | 12.19 mm | 4 mm | RECOM POWER GMBH | XMA, | unknown | EAR99 | 2018-10-29 | RECOM Power | |||
|
RPM5.0-3.0-CT
RECOM Power Inc
|
$9.0844 | Yes | Active | 12 V | 3 V | 17 V | 5.15 V | 900 mV | 6 V | 3 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 97 % | 3 % | 3 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 15 W | S-MXMA-N25 | e4 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | METAL | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | Gold/Nickel (Au/Ni) | NO LEAD | 2.29 mm | UNSPECIFIED | 12.19 mm | 12.19 mm | 4 mm | RECOM POWER GMBH | XMA, | unknown | EAR99 | RECOM Power | ||||
|
RPM5.0-3.0 (80099341)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 12 V | 3 V | 17 V | 5.15 V | 900 mV | 6 V | 3 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 97 % | 3 % | 3 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | INDUSTRIAL | 15 W | S-MXMA-N25 | e4 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | METAL | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | Gold/Nickel (Au/Ni) | NO LEAD | 2.29 mm | UNSPECIFIED | 12.19 mm | 12.19 mm | 4 mm | RECOM POWER GMBH | XMA, | unknown | EAR99 |