Filter Your Search
1 - 2 of 2 results
|
RPS0250DH8202JB
Vishay Intertechnologies
|
$126.3356 | Yes | Yes | Active | 82 kΩ | 5 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 26 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||
|
RPS0250DH8202JBZA3
Vishay Intertechnologies
|
$126.3356 | Yes | Yes | Active | 82 kΩ | 5 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 26 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 |