Parametric results for: RQ73C2A200KBTD under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rq73c2a200kbtd
Select parts from the table below to compare.
Compare
Compare
RQ73C2A200KBTD
TE Connectivity
$0.4409 Yes Active 200 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 85 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity