Parametric results for: RQ73C2A205RBTD under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rq73c2a205rbtd
Select parts from the table below to compare.
Compare
Compare
RQ73C2A205RBTDF
TE Connectivity
$0.0304 Yes Active 205 Ω 0.1 % 200 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 85 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity
RQ73C2A205RBTD
TE Connectivity
$0.3534 Yes Active 205 Ω 0.1 % 200 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 85 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity