Filter Your Search
1 - 1 of 1 results
|
RQ73C2A205RBTDF
TE Connectivity
|
$0.0304 | Yes | Active | 205 Ω | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |