Filter Your Search
1 - 1 of 1 results
|
RR0510S-4993-FNH
Cyntec Co Ltd
|
Check for Price | Yes | Active | 499 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | CYNTEC CO LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |