Filter Your Search
1 - 10 of 360 results
|
MHR0614SA807J20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 800 MΩ | 5 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 12 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
HVRW29T2806M0.5%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 806 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVR | 25 °C | NO | 4 kV | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | WIRE | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | RADIAL LEADED | |||||||||||||||||||
|
HMCR1206-8W-8066FT
VENKEL LTD
|
Check for Price | Yes | Active | 806 MΩ | 1 % | 125 mW | 1206 | SMT | FIXED RESISTOR | HMCR | 125 °C | -55 °C | Chip | TR | 500 µm | 3.2 mm | 1.6 mm | VENKEL LTD | compliant | EAR99 | |||||||||||||||||||||
|
HVAM36JBC806M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 806 MΩ | 5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 15 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 38.1 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Axial, | |||||||||
|
MHR0422SA807M20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 800 MΩ | 20 % | 1.3 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 16 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 20.32 mm | 6.5 mm | 22.7 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
CGH3-50-8066-D-LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 806 MΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | PRECISION | 70 °C | NO | 10 kV | e3 | 175 °C | Epoxy Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 7.54 mm | 52.37 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | ||||||||||
|
RIP154806M+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 806 MΩ | 1 % | 20 W | Axial | 100 ppm/°C | FIXED RESISTOR | RIP | 45 kV | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 28 mm | 8.2 mm | 153.7 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||||
|
HVAM75FBD806M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 806 MΩ | 1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 30 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 79.38 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Axial, | |||||||||
|
HA70806MB
TE Connectivity
|
Check for Price | Active | 806 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | HA | FLAME PROOF, HIGH PRECISION | 70 °C | NO | 3.5 kV | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | AXIAL LEADED | |||||||||||||||||||
|
UHVB2512FDD806M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 806 MΩ | 1 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 10 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | SMT, 2512 |