Parametric results for: RS 801M-898/2M under Fixed Resistors

Filter Your Search

1 - 10 of 360 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 800000000-806000000
Select parts from the table below to compare.
Compare
Compare
MHR0614SA807J20
Murata Manufacturing Co Ltd
Check for Price Yes Active 800 MΩ 5 % 1.2 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 12 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 12.7 mm 9 mm 15.1 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
HVRW29T2806M0.5%
SEI Stackpole Electronics Inc
Check for Price Obsolete 806 MΩ 0.5 % 500 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR HVR 25 °C NO 4 kV e3 2 RECTANGULAR PACKAGE MATTE TIN WIRE STACKPOLE ELECTRONICS INC unknown EAR99 8533.21.00.90 RADIAL LEADED
HMCR1206-8W-8066FT
VENKEL LTD
Check for Price Yes Active 806 MΩ 1 % 125 mW 1206 SMT FIXED RESISTOR HMCR 125 °C -55 °C Chip TR 500 µm 3.2 mm 1.6 mm VENKEL LTD compliant EAR99
HVAM36JBC806M
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 806 MΩ 5 % 3.6 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION, NON INDUCTIVE 125 °C NO 15 kV e3 225 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 1.02 mm 38.1 mm 7.87 mm 38.1 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.90 Axial,
MHR0422SA807M20
Murata Manufacturing Co Ltd
Check for Price Active 800 MΩ 20 % 1.3 W THROUGH HOLE MOUNT Radial 250 ppm/°C FIXED RESISTOR THICK FILM 70 °C NO 16 kV 125 °C -40 °C Rectangular 2 BULK FLAT 3.5 mm 20.32 mm 6.5 mm 22.7 mm 2.5 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.21.00.90
CGH3-50-8066-D-LF
TT Electronics Resistors
Check for Price Yes Obsolete 806 MΩ 0.5 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE PRECISION 70 °C NO 10 kV e3 175 °C Epoxy Coated 2 TUBULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 7.54 mm 52.37 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.90 AXIAL LEADED
RIP154806M+-1%TCR100
SRT Resistor Technology Gmbh
Check for Price Yes Active 806 MΩ 1 % 20 W Axial 100 ppm/°C FIXED RESISTOR RIP 45 kV 200 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 1 mm 28 mm 8.2 mm 153.7 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
HVAM75FBD806M
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 806 MΩ 1 % 7.5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION, NON INDUCTIVE 125 °C NO 30 kV e3 225 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 1.02 mm 38.1 mm 7.87 mm 79.38 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.90 Axial,
HA70806MB
TE Connectivity
Check for Price Active 806 MΩ 0.1 % 2 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR HA FLAME PROOF, HIGH PRECISION 70 °C NO 3.5 kV 125 °C -55 °C 2 RECTANGULAR PACKAGE WIRE TE CONNECTIVITY LTD unknown EAR99 AXIAL LEADED
UHVB2512FDD806M
SEI Stackpole Electronics Inc
Check for Price Yes Active 806 MΩ 1 % 125 mW 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 10 kV e3 150 °C -55 °C Rectangular 2 TR, Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 6.35 mm 3.18 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.30 SMT, 2512