Filter Your Search
1 - 2 of 2 results
|
RS-03K1332FT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 13.3 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | compliant | ||||||||||
|
RS03K1332FTL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 13.3 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | unknown | CHIP | EAR99 | 8533.21.00.30 |