Filter Your Search
1 - 3 of 3 results
|
RS5515%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 51 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS5 (5%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||
|
RS55.15%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 5.1 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | RS5 (5%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RS55.15%
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 5.1 Ω | 5 % | 5 W | Axial | FIXED RESISTOR | METAL OXIDE FILM | RS5 | 750 V | 200 °C | -55 °C | Flame Retardant | 800 µm | 38 mm | 8.5 mm | 41 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 |