Filter Your Search
1 - 3 of 3 results
|
RS0051K000JE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 70.7107 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RS0051K000JE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 70.7107 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
RS0051K000JE1270
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 80.6226 V | e3 | 350 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | compliant | EAR99 | 8533.21.00.80 |