Filter Your Search
1 - 2 of 2 results
|
RS0051R000FS73
Vishay Dale
|
$0.9330 | No | No | Active | 1 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.2361 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RS0051R000FS73
Vishay Intertechnologies
|
$2.2077 | No | Active | 1 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.2361 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |