Filter Your Search
1 - 2 of 2 results
|
RS010100R0FB12
Vishay Intertechnologies
|
$2.9767 | No | Active | 100 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.6228 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
RS010100R0FB12
Vishay Dale
|
Check for Price | No | No | Active | 100 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.6228 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |