Filter Your Search
1 - 2 of 2 results
|
RS1/25R000FB12
Vishay Dale
|
Check for Price | No | No | Active | 5 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.9365 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RS1/25R000FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 5 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.9365 V | e0 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 1.98 mm | 7.92 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |