Parametric results for: RS1/421R00FE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs1421r00fe12
Select parts from the table below to compare.
Compare
Compare
RS1/421R00FE12
Vishay Intertechnologies
Check for Price Yes Active 21 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.8983 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RS1/421R00FE12
Vishay Dale
Check for Price Yes Yes Active 21 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.8983 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80