Filter Your Search
1 - 2 of 2 results
|
RS1008FL-R1-10001
PanJit Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 500 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
RS1008FL_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | SOD-123FL, 2 PIN | PANJIT |