Filter Your Search
1 - 10 of 242 results
|
RS1D_R1_00001
PanJit Semiconductor
|
$0.0422 | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||||||||
|
RS1D-13-F
Diodes Incorporated
|
$0.0460 | No | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMA | |||||||||
|
MURS1D-TP
Micro Commercial Components
|
$0.0905 | Yes | Active | 1 A | 920 mV | 15 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RS1D-E3/61T
Vishay Intertechnologies
|
$0.1168 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | ||||||||||||
|
RS1D
onsemi
|
$0.1467 | Yes | Active | 1 A | 1.3 V | 150 ns | 1.19 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 403AE | ||||||||
|
RS1DFSHMWG
Taiwan Semiconductor
|
$0.1468 | Yes | Obsolete | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||
|
RS1D-E3/61T
Vishay Semiconductors
|
$0.1483 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | Vishay | 2 | DO-214AC | ||||||||
|
RS1D-E3/5AT
Vishay Semiconductors
|
$0.1506 | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | Vishay | 2 | DO-214AC | ||||||||
|
RS1DLWHRVG
Taiwan Semiconductor
|
$0.1588 | Yes | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||
|
RS1DHE3_A/I
Vishay Intertechnologies
|
$0.1625 | Yes | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay |