Filter Your Search
1 - 1 of 1 results
|
RS1PDHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2017-06-05 |