Filter Your Search
1 - 10 of 14 results
|
4RS203M-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RS203M
Bytesonic Corporation
|
Check for Price | Active | 2 A | 1.1 V | 10 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | 200 V | R-PSIP-T4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RS203M
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||||
|
RS203MP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSIP-T4 | unknown | EAR99 | 8541.10.00.80 | 4 | |||||||
|
4RS203M-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RS203M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.05 V | 200 nA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 60 A | 1 | 200 V | R-PSIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RS203M-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | RS-2M, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 | |||||||
|
4RS203M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 120 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RS203M-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
RS203M
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | R-PSIP-T4 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | UNIOHM CORP | R-PSIP-T4 | unknown | EAR99 | 8541.10.00.80 | 4 |