Filter Your Search
1 - 10 of 1,184 results
|
RS2BAHR3G
Taiwan Semiconductor
|
$0.1782 | Obsolete | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2B
Taiwan Semiconductor
|
$0.1997 | Yes | Active | 2 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||||||||||||||||||||||||||||||||
|
RS2B-E3/52T
Vishay Semiconductors
|
$0.2512 | Yes | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | Vishay | DO-214AA | R-PDSO-C2 | 2 | ||||||||||||||||||||||||||||||||||||||
|
RS2BHE3_A/H
Vishay Intertechnologies
|
$0.2555 | Yes | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | |||||||||||||||||||||||||||||||||||||||||
|
RS2BHE3_A/I
Vishay Intertechnologies
|
$0.2555 | Yes | Active | 1.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | |||||||||||||||||||||||||||||||||||||||||
|
RS2BA-13-F
Diodes Incorporated
|
$0.2765 | No | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | 2 | SMA | |||||||||||||||||||||||||||||||||||||||||
|
RS2B-13-F
Diodes Incorporated
|
$0.2983 | No | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, SMB, 2 PIN | 2 | SMB | ||||||||||||||||||||||||||||||||||||||||||
|
RS2B-E3/52T
Vishay Intertechnologies
|
$0.3504 | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMB, 2 PIN | |||||||||||||||||||||||||||||||||||||||||||
|
RS2BE-B8G30
Methode Electronics Inc
|
Check for Price | Obsolete | UL, CSA | 125 °C | -65 °C | 2.54 mm | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | 0.197 inch | 0.197 inch | PLUG | BOARD CONNECTOR | AU ON NI | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1500VAC V | 250 Cycles | NO | 1.668 N | 5 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.08 mm | 30u inch | 0.118 inch | SOLDER | 8 | .556 N | |||||||||||||||||||||||||||||||||||||
|
RS2BE-B38G30
Methode Electronics Inc
|
Check for Price | Obsolete | UL, CSA | 125 °C | -65 °C | 2.54 mm | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | 0.197 inch | 0.197 inch | PLUG | BOARD CONNECTOR | AU ON NI | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1500VAC V | 250 Cycles | NO | 1.668 N | 5 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 5.08 mm | 30u inch | 0.118 inch | SOLDER | 38 | .556 N |