Parametric results for: RS30-900(CROSS: RUEF900) under Non-linear Resistors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: ruef900
Select parts from the table below to compare.
Compare
Compare
RUEF900
TE Connectivity
$0.4343 Yes Yes Transferred 20 mΩ 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.005-0.010 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant TE Connectivity
RUEF900K-2
Littelfuse Inc
$0.5024 Yes Yes Active PTC RESETTABLE FUSE RUEF LITTELFUSE INC compliant LITTELFUSE
RUEF900K
Littelfuse Inc
$0.5715 Yes Yes Active 20 mΩ 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.0050-0.01 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT unknown LITTELFUSE EAR99 8533.40.80.70
RUEF900-2
Littelfuse Inc
$0.6354 Yes Yes Active 20 mΩ 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.005-0.010 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 14.6 INCH RADIAL WIRE LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT compliant LITTELFUSE EAR99 8533.40.80.70
RUEF900
Littelfuse Inc
$0.6663 Yes Yes Active 20 mΩ 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.005-0.010 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE LITTELFUSE INC , unknown LITTELFUSE EAR99 8533.40.80.70
RUEF900-2
TE Connectivity
Check for Price Yes Transferred 20 mΩ 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.005-0.010 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 14.6 INCH RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70
RUEF900-AP
Littelfuse Inc
Check for Price Yes Active 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.005-0.010 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE AMMO PACK Tin (Sn) RADIAL WIRE LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70
RUEF900-AP
TE Connectivity
Check for Price Transferred 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.005-0.010 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE AMMO PACK TIN RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70
RUEF900K
TE Connectivity
Check for Price Yes Transferred 20 mΩ 4.2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.0050-0.01 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 30 V CSA, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE 31 mm 24.1 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70