Filter Your Search
1 - 9 of 9 results
|
RS-721.51%
Vishay Dale
|
Check for Price | No | No | Active | 21.5 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RS | PRECISION, POWER | 25 °C | NO | 504 V | e0 | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RS-721.5OHM0.1%S73
Vishay Intertechnologies
|
Check for Price | No | Active | 21.5 Ω | 0.1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-7215OHM1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 215 Ω | 1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-721.5OHM1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21.5 Ω | 1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-7215OHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 215 Ω | 0.5 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-72.15KOHM1%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 2.15 kΩ | 1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-72.15KOHM0.1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.15 kΩ | 0.1 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-721.5KOHM0.05%S73
Vishay Intertechnologies
|
Check for Price | No | Active | 21.5 kΩ | 0.05 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS-721.5KOHM0.25%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21.5 kΩ | 0.25 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |