Parametric results for: RS7215-33DHFSKG under Wire Wound Resistors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: rs7215
Select parts from the table below to compare.
Compare
Compare
RS-721.51%
Vishay Dale
Check for Price No No Active 21.5 Ω 1 % 7 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND RS PRECISION, POWER 25 °C NO 504 V e0 -55 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
RS-7215OHM1%E12
Vishay Intertechnologies
Check for Price Yes Active 215 Ω 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 38.7943 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RS-721.5OHM0.1%S73
Vishay Intertechnologies
Check for Price No Active 21.5 Ω 0.1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 12.2678 V e0 250 °C -65 °C All-Welded 2 TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RS-721.5OHM1%E12
Vishay Intertechnologies
Check for Price Yes Active 21.5 Ω 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 12.2678 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RS-7215OHM0.5%E12
Vishay Intertechnologies
Check for Price Yes Active 215 Ω 0.5 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 38.7943 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RS-72.15KOHM1%B12
Vishay Intertechnologies
Check for Price No Active 2.15 kΩ 1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 122.6784 V e0 250 °C -65 °C All-Welded 2 Bulk Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RS-72.15KOHM0.1%E12
Vishay Intertechnologies
Check for Price Yes Active 2.15 kΩ 0.1 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 122.6784 V e3 250 °C -65 °C All-Welded 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RS-721.5KOHM0.05%S73
Vishay Intertechnologies
Check for Price No Active 21.5 kΩ 0.05 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 387.9433 V e0 250 °C -65 °C All-Welded 2 TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RS-721.5KOHM0.25%E73
Vishay Intertechnologies
Check for Price Yes Active 21.5 kΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 387.9433 V e3 250 °C -65 °C All-Welded 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 7.92 mm 30.99 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80