Parametric results for: RS73F2ATTD2032B under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rs73f2attd2032b
Select parts from the table below to compare.
Compare
Compare
RS73F2ATTD2032B
KOA Speer Electronics Inc
Check for Price Yes Active 20.3 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 85 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant