Filter Your Search
1 - 10 of 31 results
|
RS802
Microsemi Corporation
|
Check for Price | Transferred | 8 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | Not Qualified | R-PSFM-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | WIRE | SINGLE | MICROSEMI CORP | R-PSFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RS802
Micro Commercial Components
|
Check for Price | No | Not Recommended | 8 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | R-PSIP-W4 | e0 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||
|
RS802-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
RS802
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
RS802
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
RS802-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.2 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | R-PSFM-W4 | e3 | UL LISTED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | WIRE | SINGLE | RECTRON LTD | R-PSFM-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RS802
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | 125 °C | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
RS802M-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
RS802-BP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-W4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 | ||||
|
RS802
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 |