Filter Your Search
1 - 1 of 1 results
|
RSF2B-R15-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 150 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSF | 70 °C | RSF | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 27 mm | 5.4 mm | 15 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.21.00.90 |