Filter Your Search
1 - 1 of 1 results
|
RSF2WSJB-FKK27R
YAGEO Corporation
|
Check for Price | Yes | Active | 27 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 |