Filter Your Search
1 - 10 of 16 results
|
RSF2WSJR-PN22K
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||
|
RSF2WSJR-73-22K
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | Axial, | ||||
|
RSF2WSJRIM22K
YAGEO Corporation
|
Check for Price | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TR, PAPER | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | |||||
|
RSF2WSJRIF22K
YAGEO Corporation
|
Check for Price | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TR, PAPER | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | |||||
|
RSF2WSJRI73-22K
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TR, PAPER | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | ||||
|
RSF2WSJR-FT22K
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | |||||
|
RSF2WSJRIAV22K
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSF | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
RSF2WSJRIMB22K
YAGEO Corporation
|
Check for Price | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TR, PAPER | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | |||||
|
RSF2WSJRIPN22K
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSF | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
RSF2WSJRI52-22K
YAGEO Corporation
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TR, PAPER | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED |