Filter Your Search
1 - 1 of 1 results
|
RSH0E391MCN1GB
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 2.5 V | 3 A | 20 % | 2628 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 488 µA | SH | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin (Sn) | FLAT | 4.7 mm | 7.2 mm | 6.5 mm | NICHICON CORP | , 2628 | unknown | EAR99 | 8532.22.00 |