Filter Your Search
1 - 2 of 2 results
|
RSM-104-02-T-S
Samtec Inc
|
$0.8905 | Yes | Yes | Active | 4 | 1 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.048 mm | 150u inch | SURFACE MOUNT | 0.1 inch | 0.24 inch | 0.21 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
RSM-104-02-T-S-TR
Samtec Inc
|
$0.9211 | Yes | Yes | Active | 4 | 1 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.048 mm | 150u inch | SURFACE MOUNT | 0.1 inch | 0.24 inch | 0.21 inch | SAMTEC INC | compliant | SAMTEC |