Filter Your Search
1 - 1 of 1 results
|
|
RSS-1505-R
RECOM Power GmbH
|
Check for Price | No | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.9 mm | 12.1 mm | 7.55 mm | DMA, | Unknown | EAR99 |