Parametric results for: RT0603BRB0761K9L under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt0603brb0761k9l
Select parts from the table below to compare.
Compare
Compare
RT0603BRB0761K9L
YAGEO Corporation
Check for Price Yes Yes Active 61.9 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30