Filter Your Search
1 - 10 of 58 results
|
MRT100KP260A
Microchip Technology Inc
|
$28.5653 | No | Active | 7 W | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 100 kW | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||
|
MRT100KP260AE3
Microchip Technology Inc
|
$28.5653 | Yes | Active | 7 W | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||
|
MART100KP260A
Microchip Technology Inc
|
$46.0982 | No | Active | 1.61 W | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | 320 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||
|
MART100KP260AE3
Microchip Technology Inc
|
$46.0982 | Yes | Active | 1.61 W | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | 320 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||||
|
MXLRT100KP260A/TR
Microchip Technology Inc
|
$67.0633 | No | Active | 512 V | 1.61 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||
|
MXRT100KP260A/TR
Microchip Technology Inc
|
$94.1974 | No | Active | 512 V | 1.61 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | 320 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | ||||||||||
|
MXLRT100KP260A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 512 V | 1.61 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 5A, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLRT100KP260AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 512 V | 1.61 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | HIGH RELIABILITY | 320 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
RT100KP260A
EIC Semiconductor Inc
|
Check for Price | Active | 512 V | 10 µA | 7 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 320 V | 100 kW | 260 V | O-PALF-W2 | MIL-STD-202; TS-16949 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MVRT100KP260ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 419 V | 1.61 W | 304.5 V | SILICON | 289 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 260 V | 1 | AVALANCHE | 320 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 |