Parametric results for: RT5713-RKWSC under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rt5713-rkwsc
Select parts from the table below to compare.
Compare
Compare
RT5713-RKWSC(2)
Richtek Technology Corp
Check for Price Yes Active 3.6 V 1.1 V 5.5 V 2.2 V 1.0725 V 1.1275 V 400 mA YES BUCK 1.2 MHz PSM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-XBGA-B6 85 °C -40 °C 6 UNSPECIFIED VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 885 µm 1.415 mm 500 µm EAR99 8542.39.00.60
RT5713-RKWSC
Richtek Technology Corp
Check for Price Yes Active 3.6 V 1.1 V 5.5 V 2.2 V 1.0725 V 1.1275 V 400 mA YES BUCK 1.2 MHz PSM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-XBGA-B6 85 °C -40 °C 6 UNSPECIFIED VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 885 µm 1.415 mm 500 µm EAR99 8542.39.00.60