Filter Your Search
1 - 2 of 2 results
|
|
RT5714-RNWSC(2)
Richtek Technology Corp
|
Check for Price | Yes | Active | 3.6 V | 1.1 V | 5.5 V | 2.2 V | 1.0725 V | 1.1275 V | 600 mA | YES | BUCK | 1.2 MHz | PSM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-XBGA-B6 | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 885 µm | 1.415 mm | 500 µm | EAR99 | 8542.39.00.60 | ||
|
|
RT5714-RNWSC
Richtek Technology Corp
|
Check for Price | Yes | Active | 3.6 V | 1.1 V | 5.5 V | 2.2 V | 1.0725 V | 1.1275 V | 600 mA | YES | BUCK | 1.2 MHz | PSM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-XBGA-B6 | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 885 µm | 1.415 mm | 500 µm | EAR99 | 8542.39.00.60 |