Filter Your Search
1 - 10 of 27 results
|
RTC-62421:AS:ROHS
Miyazaki Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | TOYOCOM U S A INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RTC62421-SERIES
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 4 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
RTC-62421BS:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | NO | 5 V | TIMER, REAL TIME CLOCK | PARALLEL | N | 5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO EPSON CORP | DIP, DIP18,.3 | unknown | ||||||||||||||||
|
RTC-62421BSROHS
Epson Electronics America Inc
|
Check for Price | Yes | Transferred | 4 | NO | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | DIP | 18 | ||||||||||||||||||
|
RTC-62421BS
Seiko Epson Corporation
|
Check for Price | Transferred | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | SEIKO EPSON CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 18 | |||||||||||
|
RTC-62421BS:PURESN
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | N | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO EPSON CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
RTC-62421ASROHS
Seiko Epson Corporation
|
Check for Price | Yes | Transferred | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||||||
|
RTC-62421B:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | SEIKO EPSON CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
RTC-62421BSROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 | NO | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | DIP | 18 | ||||||||||||||||||
|
RTC-62421B
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS/MUXED BUS | N | 5 V | 30 µA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 22.606 mm | SEIKO EPSON CORP | DIP, DIP18,.3 | unknown | DIP | 18 |