Parametric results for: RTI-600 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
-
Manufacturer Part Number: rti
Select parts from the table below to compare.
Compare
Compare
RTI-0805-2201U
International Manufacturing Services Inc
Check for Price Yes Active 2.2 kΩ -30 % 175 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 2.007 mm 1.245 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RT-I-2010
International Manufacturing Services Inc
Check for Price Contact Manufacturer 2010 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM RT 70 °C YES 200 V -55 °C RECTANGULAR PACKAGE TR WRAPAROUND INTERNATIONAL MANUFACTURING SERVICES INC unknown , 2010
RTI-0805-1500U
International Manufacturing Services Inc
Check for Price Yes Active 150 Ω -30 % 175 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 2.007 mm 1.245 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RTI-1206-4703U
International Manufacturing Services Inc
Check for Price Yes Active 470 kΩ -30 % 250 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 350 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 3.098 mm 1.6 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RTI-1206-15R0U
International Manufacturing Services Inc
Check for Price Yes Active 15 Ω -30 % 250 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 350 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 3.098 mm 1.6 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RTI-0805-1004U
International Manufacturing Services Inc
Check for Price Yes Active 1 MΩ -30 % 175 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 2.007 mm 1.245 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RTI-1206-3300U
International Manufacturing Services Inc
Check for Price Yes Active 330 Ω -30 % 250 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 350 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 3.098 mm 1.6 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RTI-0805-2200U
International Manufacturing Services Inc
Check for Price Yes Active 220 Ω -30 % 175 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 2.007 mm 1.245 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RTI-1206-1501U
International Manufacturing Services Inc
Check for Price Yes Active 1.5 kΩ -30 % 250 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 350 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 3.098 mm 1.6 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30
RTI-0805-1502U
International Manufacturing Services Inc
Check for Price Yes Active 15 kΩ -30 % 175 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 150 °C -55 °C Rectangular 2 Bulk; TR MATTE TIN OVER NICKEL WRAPAROUND 711 µm 2.007 mm 1.245 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.21.00.30