Filter Your Search
1 - 1 of 1 results
|
RTW16E0603D1432-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 14.3 kΩ | 0.5 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TAITRON COMPONENTS INC | CHIP | unknown |